LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA02E48T-I/OT product image
  • 24AA02E48T-I/OT thumbnail 1
  • 24AA02E48T-I/OT thumbnail 2
  • 24AA02E48T-I/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24AA02E48T-I/OTRoHS

Manufacturer
MPN
24AA02E48T-I/OT
LCSC Part #
C38987
Packaging
SOT-23-5
Customer #
Key Attributes
2K 12C Serial EEPROMs with EUI-48 or EUI-64 Node Identity
Datasheetpdf iconMICROCHIP 24AA02E48T-I/OT
In-Stock: 3,175
3,175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6053$ 0.61
10+$ 0.4996$ 5.00
30+$ 0.4468$ 13.40
100+$ 0.3939$ 39.39
500+$ 0.3843$ 192.15
1,000+$ 0.3667$ 366.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOT-23-5
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesNoise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 24AA02E48/ 24AA025E48/24AA02E64/24AA025E64 (24AA02XEXX*) is a 2 Kbit Electrically Erasable PROM. The device is organized as two blocks of 128x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby currents of only 1 μA for I-Temp and 5 μA for E-Temp, as well as a maximum active current of 1 mA. The 24AA02XEXX also has a page write capability for up to eight bytes of data (16 bytes on the 24AA025E48/ 24AA025E64). The 24AA02XEXX is available in the standard 8-pin SOIC, 5-lead SOT-23, and 6-lead SOT-23 packages.

Features

AI Translation
  • Pre-programmed Globally Unique, 48-bit or 64-bit Node Address
  • Compatible with EUI-48 and EUI-64
  • Single Supply with Operation Down to 1.7V
  • Low-Power CMOS Technology:
    • Read current 1 mA, max.
    • Standby current: 1 μA, max (I-temp) 5 μA, max (E-temp)
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • Page Write Buffer:
    • 8-byte page (24AA02E48/24AA02E64)
    • 16-byte page (24AA025E48/24AA025E64)
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Available Packages:
    • 8-lead SOIC and 5-lead SOT-23 (24AA02E48/24AA02E64)
    • 8-lead SOIC and 6-lead SOT-23 (24AA025E48/24AA025E64)
  • RoHS Compliant
  • Available for Extended Temperature Ranges:
    • Industrial (I): - 40℃ to +85℃
    • Automotive (E): -40℃ to +125℃