Knowles 2220Y1K20123MXT
| Manufacturer | |
| MPN | 2220Y1K20123MXT |
| LCSC Part # | C3898409 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 12nF X7R ±20% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4078 | $ 0.41 |
| 200+ | $ 0.1579 | $ 31.58 |
| 500+ | $ 0.1523 | $ 76.15 |
| 1,000+ | $ 0.1496 | $ 149.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV55X123K302EHQ | PSA | 2220 | 42 | $ 0.6111 | ||
| 2220Y1K20123MXR | Knowles | 2220 | 0 | $ 2.0189 | ||
| 2220J1K20123MXR | Knowles | 2220 | 0 | $ 2.0104 | ||
| 2220J1K20123MXT | Knowles | 2220 | 0 | $ 0.3416 | ||
| 2220Y1K50123MXR | Knowles | 2220 | 0 | $ 2.0189 | ||
| 2220J1K50123MXT | Knowles | 2220 | 0 | $ 0.723 | ||
| 2220Y1K50123MXT | Knowles | 2220 | 0 | $ 0.7214 | ||
| 2220J2K00123MXT | Knowles | 2220 | 0 | $ 0.7896 | ||
| 2220Y2K00123MXT | Knowles | 2220 | 0 | $ 0.7896 | ||
| 2220Y1K20123KXR | Knowles | 2220 | 0 | $ 2.2319 | ||
| 2220Y1K20123KXT | Knowles | 2220 | 0 | $ 0.4219 | ||
| 2220J1K20123KXT | Knowles | 2220 | 0 | $ 0.3534 | ||
| 2220Y1K50123KXR | Knowles | 2220 | 0 | $ 2.2319 | ||
| 2220Y1K50123KXT | Knowles | 2220 | 0 | $ 0.7468 | ||
| 2220J1K50123KXT | Knowles | 2220 | 0 | $ 0.7468 | ||
| 2220J2K00123KXT | Knowles | 2220 | 0 | $ 0.7864 | ||
| 2220Y2K00123KXT | Knowles | 2220 | 0 | $ 0.7864 | ||
| VJ2220Y123KBFAT4X | VISHAY | 2220 | 0 | $ 1.7534 | ||
| 2220Y1K20123JXT | Knowles | 2220 | 0 | $ 0.5454 | ||
| 2220Y1K20123JXR | Knowles | 2220 | 0 | $ 2.7814 |

