Knowles 1206Y6300100KCT
| Manufacturer | |
| MPN | 1206Y6300100KCT |
| LCSC Part # | C3896259 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10pF C0G ±10% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y6300100KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2315 | $ 0.23 |
| 200+ | $ 0.0896 | $ 17.92 |
| 500+ | $ 0.0865 | $ 43.25 |
| 1,000+ | $ 0.0849 | $ 84.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X100KGGACAUTO | KEMET | 1206 | 0 | $ 0.3709 | ||
| C1206C100KGGAC7800 | KEMET | 1206 | 0 | $ 0.2483 | ||
| 1206J6300100KCR | Knowles | 1206 | 0 | $ 0.2612 | ||
| 1206Y1K00100KAT | Knowles | 1206 | 0 | $ 0.3599 | ||
| 1206Y1K50100KCR | Knowles | 1206 | 0 | $ 0.3003 | ||
| HC1206CG100K102 | Meritek | 1206 | 0 | $ 0.0861 | ||
| HC1206CG100K202 | Meritek | 1206 | 0 | $ 0.1025 | ||
| C1206C0G102-100KNP | Venkel | 1206 | 0 | $ 0.0388 | ||
| VJ1206A100KLLAJ32 | VISHAY | 1206 | 0 | $ 1.0064 | ||
| VJ1206A100KXGAT5Z | VISHAY | 1206 | 0 | $ 0.2535 | ||
| VJ1206A100KBRAT4X | VISHAY | 1206 | 0 | $ 0.0941 | ||
| 1206N100K102CT | Walsin | 1206 | 0 | $ 0.0523 | ||
| 1206N100K202CT | Walsin | 1206 | 0 | $ 0.0485 | ||
| C1206C100JBGACAUTO | KEMET | 1206 | 0 | $ 0.3122 | ||
| 1206J6300100JCT | Knowles | 1206 | 0 | $ 0.2025 | ||
| GRM31A5C2J100JW01D | muRata | 1206 | 0 | $ 0.0698 | ||
| GCM31A5C2J100JX01D | muRata | 1206 | 0 | $ 0.2387 | ||
| GCM31A5C2J100JX01J | muRata | 1206 | 0 | $ 0.2246 | ||
| VJ1206A100JLLAJ32 | VISHAY | 1206 | 0 | $ 1.0265 | ||
| VJ1206A100JBLAT4X | VISHAY | 1206 | 0 | $ 0.0829 |

