Knowles 2220J0160335KXT
| Manufacturer | |
| MPN | 2220J0160335KXT |
| LCSC Part # | C3896074 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 3.3uF X7R ±10% 16V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J0160335KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9062 | $ 2.91 |
| 200+ | $ 1.1257 | $ 225.14 |
| 500+ | $ 1.0861 | $ 543.05 |
| 1,000+ | $ 1.0655 | $ 1065.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FS55X335K101EFG | PSA | 2220 | 784 | $ 0.4737 | ||
| M3253508E2Z335KZMB | KEMET | 2220 | 0 | $ 13.592 | ||
| 2220Y0160335KXR | Knowles | 2220 | 0 | $ 3.5562 | ||
| 2220Y0160335KXT | Knowles | 2220 | 0 | $ 2.9046 | ||
| 2220J0160335KDT | Knowles | 2220 | 0 | $ 3.6973 | ||
| 2220J0160335KDR | Knowles | 2220 | 0 | $ 5.1321 | ||
| 2220Y0160335KDR | Knowles | 2220 | 0 | $ 5.2911 | ||
| 2220Y0160335KDT | Knowles | 2220 | 0 | $ 3.6973 | ||
| 2220J0250335KXT | Knowles | 2220 | 0 | $ 2.9062 | ||
| 2220Y0250335KXT | Knowles | 2220 | 0 | $ 2.9046 | ||
| 2220Y0250335KXR | Knowles | 2220 | 0 | $ 3.8356 | ||
| 2220Y0250335KDR | Knowles | 2220 | 0 | $ 5.8615 | ||
| 2220Y0500335KXT | Knowles | 2220 | 0 | $ 3.4738 | ||
| 2220J0500335KXT | Knowles | 2220 | 0 | $ 3.0444 | ||
| 2220J0630335KXR | Knowles | 2220 | 0 | $ 4.5996 | ||
| 2220J0630335KXT | Knowles | 2220 | 0 | $ 3.0444 | ||
| 2220Y0630335KXT | Knowles | 2220 | 0 | $ 3.0428 | ||
| C5750X7R1H335K230KM | TDK | 2220 | 0 | $ 0.5073 | ||
| GRM55DR72A335KA01L | muRata | 2220 | 0 | $ 2.5054 | ||
| C5750X7R2A335K230KA | TDK | 2220 | 0 | $ 0.6511 |

