LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

KEMET C1210C104KCRACAUTO

Hersteller
Herst.-Teilenr.
C1210C104KCRACAUTO
LCSC-Nr.
C3895967
Verp.
1210
Kundennummer
Hauptmerkm.
100nF X7R ±10% 500V 1210 Ceramic Capacitors RoHS
DatenblattKEMET C1210C104KCRACAUTO
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.1210
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating500V

Beschreibung

KI-Übersetzung

KEMET's automotive-grade high-voltage surface mount MLCCs utilize X7R dielectric with a maximum operating temperature of 125°C, classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where Q factor and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

Whether located under the hood or in the passenger compartment, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given the potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive series capacitors meet the AEC-Q200 qualification requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Industry-leading CV values
  • Excellent high-frequency performance
  • Pb-free, RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Capacitance range: 10 pF to 560 nF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Low ESR and ESL
  • Non-polarized, simplifying mounting concerns
  • 100% pure matte tin termination for excellent solderability

Anwendungen

KI-Übersetzung
  • Charging stations
  • LCD fluorescent backlight ballasts
  • Voltage multiplier circuits
  • DC/DC converters
  • Power supplies
  • LAN/WAN interfaces
  • High-voltage decoupling
  • Filters
  • DC blocking
  • ESD protection