MEIHUA MHT192WDT-C2
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHT192WDT-C2 |
| LCSC Part # | C389521 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS 0603 SMD |
| Description | 5mA 450mcd White 3.1V 95mW 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
37,480 
37,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.03 $ 0.0285 | $ 0.57 |
200+ | $ 0.0237 $ 0.0226 | $ 4.52 |
600+ | $ 0.0202 $ 0.0192 | $ 11.52 |
4,000+ | $ 0.0181 $ 0.0172 | $ 68.80 |
8,000+ | $ 0.0162 $ 0.0154 | $ 123.20 |
20,000+ | $ 0.0152 $ 0.0145 | $ 290.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$