Knowles 2225J0250154FCT
| Manufacturer | |
| MPN | 2225J0250154FCT |
| LCSC Part # | C3893886 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 150nF C0G ±1% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J0250154FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 150nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2278 | $ 10.23 |
| 200+ | $ 3.9589 | $ 791.78 |
| 500+ | $ 3.8194 | $ 1909.70 |
| 1,000+ | $ 3.7512 | $ 3751.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 150nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0250154FFT | Knowles | 2225 | 0 | $ 13.57 | ||
| 2225Y0250154FFR | Knowles | 2225 | 0 | $ 27.4661 | ||
| 2225J0250154FFR | Knowles | 2225 | 0 | $ 26.6434 | ||
| 2225J0250154JFR | Knowles | 2225 | 0 | $ 7.6479 | ||
| 2225Y0250154JCR | Knowles | 2225 | 0 | $ 5.2571 | ||
| 2225Y0250154JCT | Knowles | 2225 | 0 | $ 2.8555 | ||
| 2225Y0250154JFR | Knowles | 2225 | 0 | $ 7.8841 | ||
| 2225Y0250154JFT | Knowles | 2225 | 0 | $ 3.6339 | ||
| 2225Y0250154KFT | Knowles | 2225 | 0 | $ 3.4262 | ||
| 2225J0250154GFR | Knowles | 2225 | 0 | $ 13.3217 | ||
| 2225J0250154JCT | Knowles | 2225 | 0 | $ 2.7381 | ||
| 2225J0250154KCT | Knowles | 2225 | 0 | $ 2.5828 | ||
| 2225J0500154JCT | Knowles | 2225 | 0 | $ 2.8777 | ||
| 2225Y0500154KCT | Knowles | 2225 | 0 | $ 2.7144 | ||
| 2225Y0500154KCR | Knowles | 2225 | 0 | $ 5.8668 | ||
| 2225J0500154KCT | Knowles | 2225 | 0 | $ 2.7144 | ||
| 2225Y0500154JCT | Knowles | 2225 | 0 | $ 2.8777 | ||
| 2225J0630154KCR | Knowles | 2225 | 0 | $ 5.6924 | ||
| 2225J0630154JCT | Knowles | 2225 | 0 | $ 2.8777 | ||
| 2225Y0630154KCT | Knowles | 2225 | 0 | $ 2.7144 |

