KEMET C0603C473M3RAC7411
| Manufacturer | |
| MPN | C0603C473M3RAC7411 |
| LCSC Part # | C3893320 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C473M3RAC7411 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.027 | $ 0.03 |
| 200+ | $ 0.0105 | $ 2.10 |
| 500+ | $ 0.0101 | $ 5.05 |
| 1,000+ | $ 0.0099 | $ 9.90 |
Standard Packaging15000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C473M3REC7867 | KEMET | 0603 | 0 | $ 0.0221 | ||
| C0603C473M3RACTU | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603X473M3REC7867 | KEMET | 0603 | 0 | $ 0.0262 | ||
| C0603C473M3RECAUTO | KEMET | 0603 | 0 | $ 0.0286 | ||
| C0603X473M3RECAUTO | KEMET | 0603 | 0 | $ 0.0313 | ||
| C0603C473M3RAC7867 | KEMET | 0603 | 0 | $ 0.027 | ||
| 0603J0250473MXT | Knowles | 0603 | 0 | $ 0.0947 | ||
| TMF107B7473MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0213 | ||
| C0603X7R250-473MNE | Venkel | 0603 | 0 | $ 0.009 | ||
| C0603X7R250-473MNP | Venkel | 0603 | 0 | $ 0.009 | ||
| VJ0603Y473MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y473MXXCW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| VJ0603Y473MXXPW1BC | VISHAY | 0603 | 0 | $ 0.0142 | ||
| GA0603Y473MXXAP31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y473MXXAC31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y473MXXAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603Y473MXXAP | VISHAY | 0603 | 0 | $ 0.0379 | ||
| GA0603Y473MBXAR31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| GA0603Y473MBXAT31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| CC0603MRX7R8BB473 | YAGEO | 0603 | 0 | $ 0.1067 |

