LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C0603C161G5HAC7867 product image
Abbildung ähnlich

KEMET C0603C161G5HAC7867

Hersteller
Herst.-Teilenr.
C0603C161G5HAC7867
LCSC-Nr.
C3892726
Verp.
0603
Kundennummer
Hauptmerkm.
160pF X8R ±2% 50V 0603 Ceramic Capacitors RoHS
DatenblattKEMET C0603C161G5HAC7867
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0127$ 0.01
200+$ 0.0049$ 0.98
500+$ 0.0048$ 2.40
1,000+$ 0.0047$ 4.70
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.0603
Capacitance160pF
Temperature CoefficientX8R
Tolerance±2%
Voltage Rating50V

Beschreibung

KI-Übersetzung

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Anwendungen

KI-Übersetzung

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
CSA0603C0G161J500JTHREÄhnliche06037,250$ 0.0105
C0603C161F5GACTUKEMETÄhnliche060335$ 0.7458
CC0603JRNPO9BN161YAGEOÄhnliche060373,600$ 0.01
TCC0603COG161J500CTCCTCÄhnliche06031,900$ 0.0085
GRM1885C1H161JA01DmuRataÄhnliche06037,120$ 0.0398