Knowles 2225J5000124MXT
| Manufacturer | |
| MPN | 2225J5000124MXT |
| LCSC Part # | C3892680 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 120nF X7R ±20% 500V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J5000124MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6866 | $ 0.69 |
| 200+ | $ 0.2664 | $ 53.28 |
| 500+ | $ 0.2569 | $ 128.45 |
| 1,000+ | $ 0.2521 | $ 252.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y5000124MXT | Knowles | 2225 | 0 | $ 0.7753 | ||
| 2225Y5000124MXR | Knowles | 2225 | 0 | $ 2.0482 | ||
| 2225J5000124MDR | Knowles | 2225 | 0 | $ 2.9265 | ||
| 2225J5000124MDT | Knowles | 2225 | 0 | $ 1.1654 | ||
| 2225Y5000124MDR | Knowles | 2225 | 0 | $ 3.0098 | ||
| 2225J6300124MXR | Knowles | 2225 | 0 | $ 2.2952 | ||
| 2225Y6300124MXR | Knowles | 2225 | 0 | $ 2.3646 | ||
| 2225J6300124MXT | Knowles | 2225 | 0 | $ 0.6866 | ||
| 2225Y6300124MXT | Knowles | 2225 | 0 | $ 0.7753 | ||
| 2225J1K00124MXR | Knowles | 2225 | 0 | $ 4.6258 | ||
| 2225J1K00124MXT | Knowles | 2225 | 0 | $ 0.6866 | ||
| 2225J1K00124MDR | Knowles | 2225 | 0 | $ 6.8824 | ||
| 2225Y1K00124MDT | Knowles | 2225 | 0 | $ 2.4861 | ||
| 2225Y1K00124MDR | Knowles | 2225 | 0 | $ 7.2868 | ||
| 2225Y1K00124MXR | Knowles | 2225 | 0 | $ 4.7292 | ||
| 2225Y1K00124MXT | Knowles | 2225 | 0 | $ 0.7753 | ||
| 2225J5000124KXT | Knowles | 2225 | 0 | $ 0.6961 | ||
| 2225Y5000124KXR | Knowles | 2225 | 0 | $ 2.2782 | ||
| 2225J5000124KDT | Knowles | 2225 | 0 | $ 1.178 | ||
| VJ2225Y124KBEAT4X | VISHAY | 2225 | 0 | $ 2.4017 |

