Walsin RF21N820J251CT
| Manufacturer | WalsinAsian Brands |
| MPN | RF21N820J251CT |
| LCSC Part # | C3892665 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF C0G ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin RF21N820J251CT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2435 | $ 0.24 |
| 200+ | $ 0.0942 | $ 18.84 |
| 500+ | $ 0.0909 | $ 45.45 |
| 1,000+ | $ 0.0893 | $ 89.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805N820J251CT | Walsin | 0805 | 0 | $ 0.0127 | ||
| 0805N820J501CT | Walsin | 0805 | 0 | $ 0.0142 | ||
| 0805N820J631CT | Walsin | 0805 | 0 | $ 0.0162 | ||
| 0805N820G251CT | Walsin | 0805 | 0 | $ 0.0392 | ||
| 0805N820G501CT | Walsin | 0805 | 0 | $ 0.0544 | ||
| 0805N820G631CT | Walsin | 0805 | 0 | $ 0.0523 | ||
| 0805N820F251CT | Walsin | 0805 | 0 | $ 0.0603 | ||
| 0805N820F501CT | Walsin | 0805 | 0 | $ 0.0839 | ||
| 0805N820K251CT | Walsin | 0805 | 0 | $ 0.0168 | ||
| 0805N820K501CT | Walsin | 0805 | 0 | $ 0.0208 |

