YAGEO CQ0402BRNPO9BN3R6
| Manufacturer | YAGEOAsian Brands |
| MPN | CQ0402BRNPO9BN3R6 |
| LCSC Part # | C3891819 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 3.6pF 50V C0G 0402 |
| Datasheet | YAGEO CQ0402BRNPO9BN3R6 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0115 | $ 0.58 |
| 500+ | $ 0.0091 | $ 4.55 |
| 1,500+ | $ 0.0078 | $ 11.70 |
| 10,000+ | $ 0.007 | $ 70.00 |
| 20,000+ | $ 0.0063 | $ 126.00 |
| 50,000+ | $ 0.006 | $ 300.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C3891819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GCM1555C1H3R6BA16D | muRata | Similar | 0402 | 1,300 | $ 0.0151 | ||
| GJM1555C1H3R6BB01D | muRata | Similar | 0402 | 280 | $ 0.0446 | ||
| GJM1555C1H3R6WB01D | muRata | Similar | 0402 | 9,570 | $ 0.093 | ||
| GRM1555C1H3R6BA01D | muRata | Similar | 0402 | 2,600 | $ 0.0049 | ||
| TCC0402COG3R6B500AT | CCTC | Similar | 0402 | 1,800 | $ 0.0016 |
5 more alternative parts.View all substitutes



