VISHAY VJ0402A100JXACW1BC
| Manufacturer | |
| Mfr. Part # | VJ0402A100JXACW1BC |
| LCSC Part # | C3890373 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 10pF 50V C0G 0402 |
| Description | 50V 10pF C0G ±5% 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,540 
4,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0288 $ 0.0274 | $ 0.55 |
200+ | $ 0.0229 $ 0.0218 | $ 4.36 |
600+ | $ 0.0196 $ 0.0187 | $ 11.22 |
2,000+ | $ 0.0176 $ 0.0168 | $ 33.60 |
10,000+ | $ 0.0135 $ 0.0129 | $ 129.00 |
20,000+ | $ 0.0126 $ 0.0120 | $ 240.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$