Walsin MT15N220F500CT
| Manufacturer | WalsinAsian Brands |
| MPN | MT15N220F500CT |
| LCSC Part # | C3888563 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 22pF C0G ±1% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Walsin MT15N220F500CT |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Introduction
Multilayer Ceramic Capacitors (MLCC) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT components and achieve miniaturization, high density, and high efficiency. WTC's MT series MLCCs utilize X8G, NP0, and X7R dielectrics, delivering high electrical precision, stability, and reliability. Furthermore, MT series MLCCs are subject to stringent quality control to ensure performance in automotive applications.
Features
- Wide range of size options (0201 to 1210).
- High capacitance in a given package size.
- Lead-free termination (pure tin).
- MT series compliant with AEC-Q200 requirements.
Applications
- For navigation and information equipment.
- For entertainment equipment.
- For comfort equipment.
- For automotive electronics.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0153 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Introduction
Multilayer Ceramic Capacitors (MLCC) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT components and achieve miniaturization, high density, and high efficiency. WTC's MT series MLCCs utilize X8G, NP0, and X7R dielectrics, delivering high electrical precision, stability, and reliability. Furthermore, MT series MLCCs are subject to stringent quality control to ensure performance in automotive applications.
Features
- Wide range of size options (0201 to 1210).
- High capacitance in a given package size.
- Lead-free termination (pure tin).
- MT series compliant with AEC-Q200 requirements.
Applications
- For navigation and information equipment.
- For entertainment equipment.
- For comfort equipment.
- For automotive electronics.
C3888563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HH15N220F500CT | Walsin | 0402 | 0 | $ 0.0241 | ||
| RF15N220F500CT | Walsin | 0402 | 0 | $ 0.0232 | ||
| RF15N220G500CT | Walsin | 0402 | 0 | $ 0.0168 | ||
| HH15N220G500CT | Walsin | 0402 | 0 | $ 0.0103 | ||
| HH15N220J500CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| 0402N220K101CT | Walsin | 0402 | 0 | $ 0.0063 | ||
| 0402N220G101CT | Walsin | 0402 | 0 | $ 0.0083 | ||
| RF15N220G201CT | Walsin | 0402 | 0 | $ 0.0635 | ||
| 0402N220F500CT | Walsin | 0402 | 0 | $ 0.0038 | ||
| 0402N220F101CT | Walsin | 0402 | 0 | $0.0011 $0.0106 |

