muRata GRT188R61C106KE13J
| Manufacturer | |
| MPN | GRT188R61C106KE13J |
| LCSC Part # | C3888097 |
| Packaging | 0603 |
| Customer # | |
| Description | 10uF X5R ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,435
7,435
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1882 | $ 0.94 |
50+ | $ 0.146 | $ 7.30 |
150+ | $ 0.1279 | $ 19.19 |
500+ | $ 0.1054 | $ 52.70 |
2,500+ | $ 0.0953 | $ 238.25 |
5,000+ | $ 0.0893 | $ 446.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$