KEMET C0603C102K5GACAUTO
| Manufacturer | |
| MPN | C0603C102K5GACAUTO |
| LCSC Part # | C3887973 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF C0G ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C102K5GACAUTO |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Introduction
KEMET's C0G dielectric automotive-grade series of chip capacitors is suitable for applications requiring reliable performance in harsh environments. Whether under the hood or inside the cabin, these devices demonstrate the importance and robustness of capacitors needed for critical and safety-critical automotive circuits. Given the potentially harsh environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET's automotive-grade series capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council.
The C0G dielectric has a maximum operating temperature of 125°C and is classified as "stable." The Electronic Industries Alliance (EIA) classifies C0G dielectric as a Class I material. These components feature temperature compensation and are suitable for resonant circuit applications or applications requiring stable Q factor and capacitance characteristics. C0G capacitance exhibits no variation over time or voltage, with negligible capacitance change relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Features
- AEC-Q200 automotive certified
- Operating temperature range: -55°C to +125°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
- DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 0.5 pF to 0.47 μF
- Capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under rated DC voltage
- Negligible capacitance variation with temperature from -55°C to +125°C
- No capacitance aging over time
- Non-polarized, simplifying mounting concerns
- 100% pure matte tin termination for excellent solderability
Applications
Typical applications include critical timing, tuning, low-loss circuits, pulse circuits, high-current circuits, decoupling, bypassing, filtering, transient voltage suppression, blocking, and energy storage.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.011 | $ 0.55 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,500+ | $ 0.0106 | $ 15.90 |
| 4,000+ | $ 0.0104 | $ 41.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Introduction
KEMET's C0G dielectric automotive-grade series of chip capacitors is suitable for applications requiring reliable performance in harsh environments. Whether under the hood or inside the cabin, these devices demonstrate the importance and robustness of capacitors needed for critical and safety-critical automotive circuits. Given the potentially harsh environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET's automotive-grade series capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council.
The C0G dielectric has a maximum operating temperature of 125°C and is classified as "stable." The Electronic Industries Alliance (EIA) classifies C0G dielectric as a Class I material. These components feature temperature compensation and are suitable for resonant circuit applications or applications requiring stable Q factor and capacitance characteristics. C0G capacitance exhibits no variation over time or voltage, with negligible capacitance change relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Features
- AEC-Q200 automotive certified
- Operating temperature range: -55°C to +125°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
- DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 0.5 pF to 0.47 μF
- Capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under rated DC voltage
- Negligible capacitance variation with temperature from -55°C to +125°C
- No capacitance aging over time
- Non-polarized, simplifying mounting concerns
- 100% pure matte tin termination for excellent solderability
Applications
Typical applications include critical timing, tuning, low-loss circuits, pulse circuits, high-current circuits, decoupling, bypassing, filtering, transient voltage suppression, blocking, and energy storage.
C3887973 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GCM1885C2A102JA16D | muRata | Upgrade | 0603 | 35,460 | $ 0.034 | ||
| C0603C102J2GACAUTO | KEMET | Upgrade | 0603 | 80 | $ 0.0577 | ||
| AC0603JRNPO9BN102 | YAGEO | Upgrade | 0603 | 68,450 | $ 0.018 | ||
| C0603C102J1GACAUTO | KEMET | Upgrade | 0603 | 45 | $ 0.1757 | ||
| AC0603FRNPO9BN102 | YAGEO | Upgrade | 0603 | 7,870 | $ 0.098 |



