TDK C1608X8R2A682M080AA
| Manufacturer | |
| MPN | C1608X8R2A682M080AA |
| LCSC Part # | C3884107 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8nF X8R ±20% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | TDK C1608X8R2A682M080AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0174 | $ 0.02 |
| 200+ | $ 0.0068 | $ 1.36 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C3884107 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188R92A682MA37J | muRata | 0603 | 0 | $ 0.0545 | ||
| GCM188R92A682MA37D | muRata | 0603 | 0 | $ 0.0545 | ||
| CGA3E2X8R2A682M080AD | TDK | 0603 | 0 | $ 0.0618 | ||
| CGA3E2X8R2A682M080AA | TDK | 0603 | 0 | $ 0.0187 | ||
| CGA3E2X8R2A682M080AE | TDK | 0603 | 0 | $ 0.0573 | ||
| C1608X8R2A682M080AE | TDK | 0603 | 0 | $ 0.1033 | ||
| GCM188R92A682KA37D | muRata | 0603 | 0 | $ 0.0601 | ||
| GCM188R92A682KA37J | muRata | 0603 | 0 | $ 0.0545 | ||
| GCJ188R92A682KA01D | muRata | 0603 | 0 | $ 0.0496 | ||
| CGA3E2X8R2A682K080AD | TDK | 0603 | 0 | $ 0.0618 | ||
| CGA3E2X8R2A682K080AE | TDK | 0603 | 0 | $ 0.0573 | ||
| CGA3E2X8R2A682K080AA | TDK | 0603 | 0 | $ 0.0194 | ||
| C1608X8R2A682K080AA | TDK | 0603 | 0 | $ 0.0185 | ||
| C1608X8R2A682K080AE | TDK | 0603 | 0 | $ 0.1033 | ||
| C0603X682M1REC7867 | KEMET | 0603 | 0 | $ 0.0135 | ||
| C0603C682M1REC7867 | KEMET | 0603 | 0 | $ 0.0135 | ||
| GCM188R72A682MA37D | muRata | 0603 | 0 | $ 0.0329 | ||
| GCM188R72A682MA37J | muRata | 0603 | 0 | $ 0.0263 | ||
| VJ0603Y682MXBPW1BC | VISHAY | 0603 | 0 | $ 0.0158 | ||
| GA0603Y682MXBAP31G | VISHAY | 0603 | 0 | $ 0.0175 |

