Knowles 1825Y2500394KXT
| Manufacturer | |
| MPN | 1825Y2500394KXT |
| LCSC Part # | C3882978 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 390nF X7R ±10% 250V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y2500394KXT |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6025 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2252 | $ 112.60 |
| 1,000+ | $ 0.222 | $ 222.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2500394KXR | Knowles | 1825 | 0 | $ 2.9558 | ||
| 1825J2500394KXT | Knowles | 1825 | 0 | $ 0.4931 | ||
| 1825J5000394KXT | Knowles | 1825 | 0 | $ 1.5395 | ||
| 1825Y5000394KXT | Knowles | 1825 | 0 | $ 1.5379 | ||
| 1825J2500394JXT | Knowles | 1825 | 0 | $ 0.5676 | ||
| 1825Y2500394JXR | Knowles | 1825 | 0 | $ 3.8093 | ||
| 1825Y2500394JXT | Knowles | 1825 | 0 | $ 0.7183 | ||
| 1825J5000394JXT | Knowles | 1825 | 0 | $ 1.8344 | ||
| 1825Y5000394JXR | Knowles | 1825 | 0 | $ 4.4977 | ||
| 1825Y5000394JXT | Knowles | 1825 | 0 | $ 1.8328 | ||
| 1825J2500394MXR | Knowles | 1825 | 0 | $ 2.8941 | ||
| 1825J2500394MXT | Knowles | 1825 | 0 | $ 0.4773 | ||
| 1825Y2500394MXT | Knowles | 1825 | 0 | $ 0.5819 | ||
| 1825J5000394MXR | Knowles | 1825 | 0 | $ 3.1148 | ||
| 1825Y5000394MXT | Knowles | 1825 | 0 | $ 1.4872 | ||
| 1825J5000394MXT | Knowles | 1825 | 0 | $ 1.4888 |

