LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM317LMX/NOPB product image
  • LM317LMX/NOPB thumbnail 1
  • LM317LMX/NOPB thumbnail 2
  • LM317LMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM317LMX/NOPBRoHS

Manufacturer
MPN
LM317LMX/NOPB
LCSC Part #
C388285
Packaging
SOIC-8
Customer #
Key Attributes
100mA, 40V, high PSRR, adjustable linear regulator
Datasheetpdf iconTI LM317LMX/NOPB
In-Stock: 12,148
12,148 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4831$ 0.48
10+$ 0.3907$ 3.91
30+$ 0.3518$ 10.55
100+$ 0.3032$ 30.32
500+$ 0.261$ 130.50
1,000+$ 0.2481$ 248.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current100mA
Output TypeAdjustable
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown;Adjustable current limiting

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over a 1.2-V to 37-V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators. The LM317L-N is available packaged in a standard, easy-to-use TO-92 transistor package. The LM317L-N offers full overload protection. Included on the chip are current limit, thermal overload protection, and safe area protection. Normally, no capacitors are required unless the device is situated more than 6 inches from the input filter capacitors, in which case an input bypass is required. The LM317L-N uses floating topology and sees only the input-to-output differential voltage, therefore supplies of several hundred volts can be regulated, provided the maximum input-to-output differential is not exceeded. The device makes a simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317L-N can be used as a precision current regulator. The LM317L-N is available in a standard 3-pin TO-92 transistor package, the 8-pin SOIC package, and 6-pin DSBGA package. The LM317L-N is rated for operation over a -40°C to 125°C range.

Features

AI Translation
  • Adjustable Output Down to 1.2 V
  • 100-mA Output Current Capable of Handling up to 40 V VIN
  • Line Regulation Typically 0.01% /V
  • Load Regulation Typically 0.1% /A
  • No Output Capacitor Required
  • Current Limit Constant With Temperature
  • Eliminates the Need to Stock Many Voltages
  • Standard 3-Lead Transistor Package
  • 80-dB Ripple Rejection
  • Available in 3-Pin TO-92, 8-Pin SOIC, or 6-pin DSBGA Packages
  • Output is Short-Circuit Protected

Applications

AI Translation
  • Automotive LED Lighting
  • Battery Chargers
  • Post Regulation for Switching Supplies
  • Constant-Current Regulators
  • Microprocessor Supplies