KEMET C0603C330F5GAL7867
| Fabricant | |
| Réf. Fab. | C0603C330F5GAL7867 |
| Réf. LCSC | C3882394 |
| Condit. | 0603 |
| Numéro Client | |
| Caract. clés | 33pF C0G ±1% 50V 0603 Ceramic Capacitors |
| Fiche Technique | KEMET C0603C330F5GAL7867 |
| Pièces alternatives | 20 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Ceramic Capacitors | |
| Fabricant | KEMET | |
| Condit. | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Ceramic Capacitors | |
| Fabricant | KEMET | |
| Condit. | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Description
KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Caractéristiques
- Operating temperature range: -55°C to +125°C
- Reliable and robust termination system
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 0.5 pF to 0.47 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution in line frequency and MHz ranges
- Negligible capacitance change over temperature from -55°C to +125°C
- No capacitance change when rated DC voltage is applied
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- Tin/lead plated terminations (minimum 5% lead content)
- Flexible termination options available upon request
- Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings
Applications
Typical applications include industrial and other high-reliability applications.
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.4743 | $ 0.47 |
| 200+ | $ 0.1834 | $ 36.68 |
| 500+ | $ 0.1773 | $ 88.65 |
| 1,000+ | $ 0.1743 | $ 174.30 |
Boîtier Standard4000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Ceramic Capacitors | |
| Fabricant | KEMET | |
| Condit. | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Ceramic Capacitors | |
| Fabricant | KEMET | |
| Condit. | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Description
KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Caractéristiques
- Operating temperature range: -55°C to +125°C
- Reliable and robust termination system
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 0.5 pF to 0.47 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution in line frequency and MHz ranges
- Negligible capacitance change over temperature from -55°C to +125°C
- No capacitance change when rated DC voltage is applied
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- Tin/lead plated terminations (minimum 5% lead content)
- Flexible termination options available upon request
- Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings
Applications
Typical applications include industrial and other high-reliability applications.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Détails |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| CGA0603C0G330F500JT | HRE | 0603 | 7,900 | $ 0.0161 | ||
| 06035A330FAT2A | Kyocera AVX | 0603 | 4,030 | $ 0.0957 | ||
| 0603CG330F500NT | FH | 0603 | 3,900 | $ 0.0169 | ||
| TCC0603COG330F500CT | CCTC | 0603 | 3,850 | $ 0.0093 | ||
| VJ0603A330FXACW1BC | VISHAY | 0603 | 100 | $ 0.041 | ||
| CBR06C330F5GAC | KEMET | 0603 | 99 | $ 0.2373 | ||
| C0603C330F5GACTU | KEMET | 0603 | 35 | $ 0.1717 | ||
| C0603C330F5GALTU | KEMET | 0603 | 0 | $ 0.3766 | ||
| 0603Y0500330FCT | Knowles | 0603 | 0 | $ 0.3686 | ||
| GCM1885C1H330FA16D | muRata | 0603 | 0 | $ 0.0771 | ||
| CL10C330FB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.1103 | ||
| VJ0603A330FLAAJ32 | VISHAY | 0603 | 0 | $ 0.8968 | ||
| VJ0603A330FXAPW1BC | VISHAY | 0603 | 0 | $ 0.0362 | ||
| VJ0603A330FXAAC | VISHAY | 0603 | 0 | $ 0.2621 | ||
| VJ0603A330FXAAP | VISHAY | 0603 | 0 | $ 0.2621 | ||
| VJ0603D330FXAAJ | VISHAY | 0603 | 0 | $ 0.6329 | ||
| VJ0603D330FLAAC | VISHAY | 0603 | 0 | $ 0.6329 | ||
| VJ0603D330FLAAP | VISHAY | 0603 | 0 | $ 0.6329 | ||
| VJ0603D330FLAAJ | VISHAY | 0603 | 0 | $ 0.6329 | ||
| HH18N330F500CT | Walsin | 0603 | 0 | $ 0.0208 |

