Knowles 1825J5000272FCT
| Manufacturer | |
| MPN | 1825J5000272FCT |
| LCSC Part # | C3881484 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±1% 500V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J5000272FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6156 | $ 1.62 |
| 200+ | $ 0.6247 | $ 124.94 |
| 500+ | $ 0.6041 | $ 302.05 |
| 1,000+ | $ 0.593 | $ 593.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y5000272FCR | Knowles | 1825 | 0 | $ 7.2281 | ||
| 1825Y5000272FCT | Knowles | 1825 | 0 | $ 1.8836 | ||
| 1825Y6300272FCT | Knowles | 1825 | 0 | $ 1.8836 | ||
| 1825Y6300272FCR | Knowles | 1825 | 0 | $ 7.56 | ||
| 1825J6300272FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825J1K00272FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825Y1K00272FCR | Knowles | 1825 | 0 | $ 7.56 | ||
| 1825J1K00272FCR | Knowles | 1825 | 0 | $ 7.3331 | ||
| 1825Y1K00272FCT | Knowles | 1825 | 0 | $ 1.8836 | ||
| 1825Y1K20272FCT | Knowles | 1825 | 0 | $ 2.3751 | ||
| 1825J1K20272FCT | Knowles | 1825 | 0 | $ 2.096 | ||
| 1825Y1K50272FCT | Knowles | 1825 | 0 | $ 2.3751 | ||
| 1825J5000272JCT | Knowles | 1825 | 0 | $ 0.4698 | ||
| 1825Y5000272GCR | Knowles | 1825 | 0 | $ 3.8433 | ||
| 1825Y5000272GCT | Knowles | 1825 | 0 | $ 0.8625 | ||
| 1825Y5000272JCT | Knowles | 1825 | 0 | $ 0.5486 | ||
| 1825Y5000272KCT | Knowles | 1825 | 0 | $ 0.5169 | ||
| VJ1825A272JBEAT4X | VISHAY | 1825 | 0 | $ 2.1239 | ||
| VJ1825A272KBEAT4X | VISHAY | 1825 | 0 | $ 2.1239 | ||
| 1825J6300272KCT | Knowles | 1825 | 0 | $ 0.4432 |

