UNI-ROYAL 25121WJ0221T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 25121WJ0221T4E |
| LCSC Part # | C38808 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 220Ω ±5% 1W 2512 |
| Description | 220Ω 1W 200V ±100ppm/℃ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,450 
2,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0187 $ 0.0184 | $ 0.92 |
500+ | $ 0.015 $ 0.0147 | $ 7.35 |
1,500+ | $ 0.013 $ 0.0128 | $ 19.20 |
4,000+ | $ 0.0117 $ 0.0115 | $ 46.00 |
24,000+ | $ 0.0107 $ 0.0105 | $ 252.00 |
48,000+ | $ 0.0101 $ 0.0099 | $ 475.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$