KEMET C1206C105K3NAC7800
| Manufacturer | |
| MPN | C1206C105K3NAC7800 |
| LCSC Part # | C3879363 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1uF 25V X8L 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X8L | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's X8L dielectric, with a maximum operating temperature of 150°C, is considered a "general-purpose high-temperature" dielectric. These components are fixed ceramic dielectric capacitors suitable for high-temperature bypass and decoupling applications, or frequency discriminator circuits where Q factor and capacitance stability are not critical. The X8L exhibits predictable capacitance variation over time and voltage, with minimal capacitance change at ambient temperatures up to 125°C. Above 125°C, the capacitance variation range of the X8L widens. From -55°C to +125°C, capacitance change is limited to ±15%; from 125°C to 150°C, capacitance change is +15%, -40%.
Driven by the demand for more robust and reliable components, X8L dielectric capacitors were developed for critical applications requiring reliability in high-temperature operating environments. These capacitors are widely used in automotive circuits and general high-temperature applications. Concerned about flex cracking caused by excessive tensile and shear stresses during PCB bending and thermal cycling?
These devices feature KEMET's flexible termination technology, which suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that could lead to low insulation resistance or short-circuit failures. Although flexible termination technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex crack resistance compared to standard termination systems.
In addition to commercial-grade products, automotive-grade products are also available, complying with the stringent AEC-Q200 certification requirements of the Automotive Electronics Council.
Features
- Operating temperature range: -55°C ~ +150°C
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, and 1210 package sizes
- DC voltage ratings: 10V, 16V, 25V, and 50V
- Capacitance range: 0.012 μF to 10 μF
- Capacitance tolerance: ±5%, ±10%, and ±20%
- Available in commercial and automotive grades (AEC-Q200)
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin termination for excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
- Flexible termination option available upon request
Applications
Typical applications include use in extreme environments such as downhole oil exploration and automotive engine compartments.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1731 | $ 0.17 |
| 10+ | $ 0.1374 | $ 1.37 |
| 30+ | $ 0.1221 | $ 3.66 |
| 100+ | $ 0.1031 | $ 10.31 |
| 500+ | $ 0.0946 | $ 47.30 |
| 1,000+ | $ 0.0895 | $ 89.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X8L | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's X8L dielectric, with a maximum operating temperature of 150°C, is considered a "general-purpose high-temperature" dielectric. These components are fixed ceramic dielectric capacitors suitable for high-temperature bypass and decoupling applications, or frequency discriminator circuits where Q factor and capacitance stability are not critical. The X8L exhibits predictable capacitance variation over time and voltage, with minimal capacitance change at ambient temperatures up to 125°C. Above 125°C, the capacitance variation range of the X8L widens. From -55°C to +125°C, capacitance change is limited to ±15%; from 125°C to 150°C, capacitance change is +15%, -40%.
Driven by the demand for more robust and reliable components, X8L dielectric capacitors were developed for critical applications requiring reliability in high-temperature operating environments. These capacitors are widely used in automotive circuits and general high-temperature applications. Concerned about flex cracking caused by excessive tensile and shear stresses during PCB bending and thermal cycling?
These devices feature KEMET's flexible termination technology, which suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that could lead to low insulation resistance or short-circuit failures. Although flexible termination technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex crack resistance compared to standard termination systems.
In addition to commercial-grade products, automotive-grade products are also available, complying with the stringent AEC-Q200 certification requirements of the Automotive Electronics Council.
Features
- Operating temperature range: -55°C ~ +150°C
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, and 1210 package sizes
- DC voltage ratings: 10V, 16V, 25V, and 50V
- Capacitance range: 0.012 μF to 10 μF
- Capacitance tolerance: ±5%, ±10%, and ±20%
- Available in commercial and automotive grades (AEC-Q200)
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin termination for excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
- Flexible termination option available upon request
Applications
Typical applications include use in extreme environments such as downhole oil exploration and automotive engine compartments.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



