LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK LM358A-TSR product image
  • LM358A-TSR thumbnail 1
  • LM358A-TSR thumbnail 2
  • LM358A-TSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK LM358A-TSRRoHS

Manufacturer
3PEAKAsian Brands
MPN
LM358A-TSR
LCSC Part #
C38783819
Packaging
TSSOP-8
Customer #
Key Attributes
2 3mV 500V/ms 60pA 120dB 110uA 900kHz Rail-to-rail output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf icon3PEAK LM358A-TSR
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0789$ 0.39
50+$ 0.061$ 3.05
150+$ 0.0521$ 7.82
500+$ 0.0453$ 22.65
3,000+$ 0.04$ 120.00
6,000+$ 0.0373$ 223.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturer3PEAK
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate500V/ms
Input Offset Current(Ios)60pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current60pA
Common Mode Rejection Ratio(CMRR)120dB
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current110uA
Gain Bandwidth Product900kHz
Input Voltage Noise Density70nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM321A/358A/324A series amplifiers are the latest high-supply-voltage amplifiers featuring low offset, low power consumption, and stable frequency response characteristics. Employing proprietary design techniques, they achieve excellent AC performance — including 0.9MHz bandwidth, 0.5V/μs slew rate, and a maximum 3mV offset voltage — while consuming only 100μA quiescent current per channel. The input common-mode voltage range extends to V−, and the output swings rail-to-rail. These amplifiers serve as drop-in replacements for many commercial op-amps, reducing power consumption and improving input/output range and performance. This combination of features makes them ideal for power modules, industrial control, motor control, and audio applications.

Features

AI Translation
  • Supply voltage: 3V ~ 36V
  • Low supply current: 100μA per channel
  • Input common-mode voltage range includes ground
  • Can be used as comparator
  • Rail-to-rail output
  • Bandwidth: 0.9 MHz
  • Slew rate: 0.5 V/μs
  • Excellent EMI rejection: 71dB at 1GHz
  • Offset voltage: ±3mV max
  • Offset voltage temperature drift: 7 μV/℃
  • Operating temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Power modules
  • Sensor interfaces
  • Motor control
  • Audio