TDK C3216X5R2A224K115AA
| Manufacturer | |
| MPN | C3216X5R2A224K115AA |
| LCSC Part # | C3877884 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220nF X5R ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | TDK C3216X5R2A224K115AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0583 | $ 0.06 |
| 200+ | $ 0.0226 | $ 4.52 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0214 | $ 21.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C3877884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7R0BB224 | YAGEO | 1206 | 88,260 | $ 0.0334 | ||
| TCC1206X7R224K101FT | CCTC | 1206 | 25,860 | $ 0.0382 | ||
| GCM31MR72A224KA37L | muRata | 1206 | 5,785 | $ 0.1334 | ||
| TCC1206X7R224K101DT | CCTC | 1206 | 3,400 | $ 0.0267 | ||
| AC1206KKX7R0BB224 | YAGEO | 1206 | 2,550 | $ 0.103 | ||
| C1206X224K101T | IHHEC | 1206 | 2,340 | $ 0.0436 | ||
| 1206B224K101NT | FH | 1206 | 420 | $ 0.0406 | ||
| GCJ31MR72A224KA01L | muRata | 1206 | 415 | $ 0.1545 | ||
| NM1206B224K101CEGN | HUI JU | 1206 | 220 | $ 0.0253 | ||
| CGA5H2X7R2A224KT0Y0U | TDK | 1206 | 200 | $ 0.065 | ||
| HMK316BJ224KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0985 | ||
| MSASH31LSB5224KTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.2112 | ||
| MLASH31LSB5224KTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.2414 | ||
| C3216X5R2A224M115AA | TDK | 1206 | 0 | $ 0.0446 | ||
| C1206C224K1RACTU | KEMET | 1206 | 0 | $ 0.121 | ||
| 12061C224KAT2A | Kyocera AVX | 1206 | 0 | $ 0.061 | ||
| CL31B224KCPWPNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.083 | ||
| C3216X7R2A224KT0L0U | TDK | 1206 | 0 | $ 0.0663 | ||
| 1206B224K101CT | Walsin | 1206 | 0 | $ 0.0382 | ||
| FM31X224K101ECG | Walsin | 1206 | 0 | $0.0055 $0.0546 |

