LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leadtrend LD7552BPS product image
  • LD7552BPS thumbnail 1
  • LD7552BPS thumbnail 2
  • LD7552BPS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leadtrend LD7552BPSRoHS

Manufacturer
LeadtrendAsian Brands
MPN
LD7552BPS
LCSC Part #
C38767
Packaging
SOP-8
Customer #
Key Attributes
Green-Mode PWM Controller with Integrated Protections
Datasheetpdf iconLeadtrend LD7552BPS
In-Stock: 1,681
1,681 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4821$ 0.48
10+$ 0.3905$ 3.91
30+$ 0.352$ 10.56
100+$ 0.3022$ 30.22
500+$ 0.2507$ 125.35
1,000+$ 0.2363$ 236.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerLeadtrend
PackagingSOP-8
Operating Temperature-40℃~+85℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation400mW
Voltage - Breakdown-
Voltage - Supply10V~28V
FeaturesLight load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)75%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

The LD7552B are low cost, low startup current, current mode PWM controllers with green-mode power- saving operation. The integrated functions include the leading-edge blanking of the current sensing, internal slope compensation. They provide the users a superior AC/DC power application of higher efficiency, low external component counts, and lower cost solution. Furthermore, LD7552B feature more protections like OLP (Over Load Protection) and OVP (Over Voltage Protection) to eliminate the external protection circuits. It is designed for the switching adaptor with 30W~60W output, offered in both SOP-8 and DIP-8 package.

Features

AI Translation
  • High-Voltage CMOS Process with Excellent ESD protection
  • Very Low Startup Current (<20μA)
  • Current Mode Control
  • Non-audible-noise Green Mode Control
  • UVLO (Under Voltage Lockout)
  • LEB (Leading-Edge Blanking) on CS Pin
  • Programmable Switching Frequency
  • Internal Slope Compensation
  • OVP (Over Voltage Protection) on Vcc Pin
  • OLP (Over Load Protection)
  • 500mA Driving Capability

Applications

AI Translation
  • Switching AC/DC Adaptor and Battery Charger
  • Open Frame Switching Power Supply
  • 384X Replacement