ECS ECS-.327-12.5-34B-TR
| Manufacturer | |
| Mfr. Part # | ECS-.327-12.5-34B-TR |
| LCSC Part # | C387600 |
| Package | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Description | Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD3215-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | SMD3215-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,470 
11,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.459 | $ 0.46 |
10+ | $ 0.3609 | $ 3.61 |
30+ | $ 0.3197 | $ 9.59 |
100+ | $ 0.2675 | $ 26.75 |
500+ | $ 0.2438 | $ 121.90 |
1,000+ | $ 0.2295 | $ 229.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$