Knowles 1812J2500474KXT
| Manufacturer | |
| MPN | 1812J2500474KXT |
| LCSC Part # | C3874389 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 470nF X7R ±10% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J2500474KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2629 | $ 0.26 |
| 200+ | $ 0.1018 | $ 20.36 |
| 500+ | $ 0.0982 | $ 49.10 |
| 1,000+ | $ 0.0964 | $ 96.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM43X474K251EFG | PSA | 1812 | 28,800 | $ 0.1073 | ||
| GRM43DR72E474KW01L | muRata | 1812 | 2,407 | $ 0.5605 | ||
| C1812X474K251T | IHHEC | 1812 | 1,963 | $ 0.225 | ||
| 1812B474K251CT | Walsin | 1812 | 955 | $ 0.3558 | ||
| CC1812KKX7RYBB474 | YAGEO | 1812 | 315 | $ 0.2887 | ||
| C1812X474KARACTU | KEMET | 1812 | 9 | $ 1.4668 | ||
| C1812C474KARACAUTO | KEMET | 1812 | 0 | $ 0.4536 | ||
| C1812C474KARACTU | KEMET | 1812 | 0 | $ 0.2553 | ||
| C1812X474KARACAUTO | KEMET | 1812 | 0 | $ 0.5548 | ||
| 1812J2500474KXR | Knowles | 1812 | 0 | $ 1.7596 | ||
| 1812Y2500474KXT | Knowles | 1812 | 0 | $ 0.3945 | ||
| 1812J2500474KDR | Knowles | 1812 | 0 | $ 2.6573 | ||
| 1812J2500474KDT | Knowles | 1812 | 0 | $ 1.3081 | ||
| 1812Y2500474KDT | Knowles | 1812 | 0 | $ 1.3065 | ||
| 1812Y2500474KDR | Knowles | 1812 | 0 | $ 2.6672 | ||
| QMK432B7474KMHT | Taiyo Yuden | 1812 | 0 | $ 0.2997 | ||
| C4532X7R2E474K230KA | TDK | 1812 | 0 | $ 0.1683 | ||
| C4532X7R2E474K230KE | TDK | 1812 | 0 | $ 0.2691 | ||
| CGA8N3X7R2E474K230KE | TDK | 1812 | 0 | $ 0.2987 | ||
| FM43X474K251EGG | PSA | 1812 | 0 | $ 0.0962 |

