LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS92520QDADRQ1 product image
  • TPS92520QDADRQ1 thumbnail 1
  • TPS92520QDADRQ1 thumbnail 2
  • TPS92520QDADRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS92520QDADRQ1RoHS

Manufacturer
MPN
TPS92520QDADRQ1
LCSC Part #
C3874051
Packaging
SOP-32
Customer #
Key Attributes
4.5V to 65V, Dual-Channel, 1.6A Synchronous Buck LED Driver with SPI Control Function
Datasheetpdf iconTI TPS92520QDADRQ1
In-Stock: 359
359 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3944$ 2.39
10+$ 2.0449$ 20.45
30+$ 1.8255$ 54.77
100+$ 1.6012$ 160.12
500+$ 1.4988$ 749.40
1,000+$ 1.4549$ 1454.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingSOP-32
Output Voltage-
FeaturesShort Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching400kHz~2.2MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels2
TypeDC-DC
Output Current1.6A
Constant Current Accuracy4%
Voltage - Input(DC)4.5V~63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

TPS92520-Q1 is a monolithic dual-channel synchronous buck LED driver with a wide operating input voltage range of 4.5V to 65V, capable of independently driving two strings of series-connected LEDs. The TPS92520-Q1 implements adaptive on-time average current mode control, designed to be compatible with shunt FET dimming technology and LED matrix manager-based dynamic beam headlights. The adaptive on-time control provides a near-constant switching frequency, configurable from 100kHz to 2.2MHz. Inductor current sensing and closed-loop feedback enable better than ±4% accuracy across wide input voltage, output voltage, and ambient temperature ranges.

This high-performance LED driver supports individual LED current modulation using analog dimming or PWM dimming. Programming the 10-bit IADJ value via SPI achieves a linear analog dimming ratio greater than 16:1. PWM dimming of the LED current is achieved either by directly modulating the corresponding UDIM input pin with the desired duty cycle, or by enabling the internal PWM generator circuit. The PWM generator converts the 10-bit PWM register value to the corresponding duty cycle by comparing it against a programmable digital counter.

The TPS92520-Q1 integrates advanced SPI-programmable diagnostics and fault protection features, including: cycle-by-cycle current limiting, bootstrap undervoltage protection, LED open circuit, LED short circuit, thermal warning, and thermal shutdown. An on-board 10-bit ADC samples critical input parameters required for monitoring and diagnosing system health.

The TPS92520-Q1 is available in a thermally enhanced 32-pin HTSSOP package measuring 8.1mm x 11mm, with a 2.75mm x 3.45mm top-exposed thermal pad and bottom-exposed thermal pad.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Grade 1: -40℃ to 125℃ ambient operating temperature range
  • Device HBM classification level H1C
  • Device CDM classification level C5
  • Wide input voltage range: 4.5V to 65V
  • Continuous output current up to 1.6A with 4% accuracy
  • Adaptive on-time average current control
  • Programmable switching frequency range: 100kHz to 2.2MHz
  • 10-bit precision analog dimming
  • 10-bit precision internal PWM dimming
  • External PWM dimming input support
  • Optimized for external shunt dimming (including LED matrix managers)
  • Cycle-by-cycle overcurrent protection
  • Switch overtemperature protection
  • SPI

Applications

AI Translation
  • Automotive headlight and adaptive LED driver module