baocheng BCT12N65
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | BCT12N65 |
| LCSC Part # | C3874046 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 12A TO-220F |
| Description | N-Channel 650V 12A 42W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3,444
3,444
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6452 | $ 0.65 |
10+ | $ 0.5172 | $ 5.17 |
50+ | $ 0.4355 | $ 21.78 |
100+ | $ 0.3731 | $ 37.31 |
500+ | $ 0.3347 | $ 167.35 |
1,000+ | $ 0.3154 | $ 315.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$