baocheng BCD50N06
| Manufacturer | baochengAsian Brands |
| MPN | BCD50N06 |
| LCSC Part # | C3874037 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.889nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.889nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 7,520
7,520 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1577$ 0.1499 | $ 0.75 |
| 50+ | $ 0.1238$ 0.1177 | $ 5.89 |
| 150+ | $ 0.1093$ 0.1039 | $ 15.59 |
| 500+ | $ 0.0912$ 0.0867 | $ 43.35 |
| 2,500+ | $ 0.0765$ 0.0727 | $ 181.75 |
| 5,000+ | $ 0.0717$ 0.0682 | $ 341.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.889nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.889nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C3874037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



