baocheng GBJ1010
| Manufacturer | baochengAsian Brands |
| MPN | GBJ1010 |
| LCSC Part # | C3874019 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A GBJ |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
In-Stock: 930
930 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3156$ 0.2999 | $ 1.50 |
| 50+ | $ 0.2466$ 0.2343 | $ 11.72 |
| 250+ | $ 0.2089$ 0.1985 | $ 49.63 |
| 500+ | $ 0.172$ 0.1634 | $ 81.70 |
| 2,500+ | $ 0.1556$ 0.1479 | $ 369.75 |
| 5,000+ | $ 0.1457$ 0.1385 | $ 692.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



