baocheng MBRB2060CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRB2060CT |
| LCSC Part # | C3874009 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 820mV@10A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,840
3,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3317$ 0.2488 | $ 1.24 |
| 50+ | $ 0.2642$ 0.1982 | $ 9.91 |
| 150+ | $ 0.2353$ 0.1765 | $ 26.48 |
| 800+ | $ 0.1817$ 0.1363 | $ 109.04 |
| 2,400+ | $ 0.1656$ 0.1242 | $ 298.08 |
| 4,800+ | $ 0.156$ 0.1170 | $ 561.60 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 820mV@10A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



