Knowles 2220J0250332FCT
| Manufacturer | |
| MPN | 2220J0250332FCT |
| LCSC Part # | C3873977 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±1% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7155 | $ 1.72 |
| 200+ | $ 0.6644 | $ 132.88 |
| 500+ | $ 0.6406 | $ 320.30 |
| 1,000+ | $ 0.6295 | $ 629.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0250332FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220Y0250332FFT | Knowles | 2220 | 0 | $ 2.8919 | ||
| 2220Y0500332FFT | Knowles | 2220 | 0 | $ 8.0098 | ||
| 2220Y0500332FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220J0500332FFT | Knowles | 2220 | 0 | $ 7.9987 | ||
| 2220J0630332FFT | Knowles | 2220 | 0 | $ 7.9987 | ||
| 2220J0630332FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220Y0630332FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220Y0630332FCT | Knowles | 2220 | 0 | $ 1.9724 | ||
| 2220J0630332FCT | Knowles | 2220 | 0 | $ 1.7155 | ||
| 2220Y1000332FFT | Knowles | 2220 | 0 | $ 8.0098 | ||
| 2220Y1000332FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220J1000332FFT | Knowles | 2220 | 0 | $ 7.9987 | ||
| 2220J1000332FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220J1000332FCT | Knowles | 2220 | 0 | $ 1.7155 | ||
| 2220Y2000332FFT | Knowles | 2220 | 0 | $ 8.0098 | ||
| 2220Y2000332FFR | Knowles | 2220 | 0 | $ 14.0935 | ||
| 2220J2000332FFR | Knowles | 2220 | 0 | $ 13.6721 | ||
| 2220Y2500332FFT | Knowles | 2220 | 0 | $ 8.0098 | ||
| 2220J2500332FFR | Knowles | 2220 | 0 | $ 13.6721 |

