LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2333AIDR product image
  • OPA2333AIDR thumbnail 1
  • OPA2333AIDR thumbnail 2
  • OPA2333AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2333AIDRRoHS

Manufacturer
MPN
OPA2333AIDR
LCSC Part #
C38732
Packaging
SOP-8
Customer #
Key Attributes
microPower, CMOS Operational Amplifiers, Zero-Drift Series
Datasheetpdf iconTI OPA2333AIDR
In-Stock: 9,338
9,338 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0059$ 1.01
10+$ 0.8087$ 8.09
30+$ 0.7092$ 21.28
100+$ 0.6114$ 61.14
500+$ 0.5527$ 276.35
1,000+$ 0.5234$ 523.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage10uV
Slew Rate0.16V/us
Input Offset Current(Ios)150pA
FeaturesZero drift / auto-zero;Built-in compensation;Reverse-phase input protection;Overvoltage protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current70pA
Output Current5mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current17uA
Gain Bandwidth Product350kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA333 series of CMOS operational amplifiers use a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10 μV, max) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails, and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as +1.8 V (±0.9 V) and up to +5.5 V (±2.75 V) can be used. These devices are optimized for low-voltage, single-supply operation. The OPA333 family offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity. The OPA333 (single version) is available in the SC70-5, SOT23-5, and SO-8 packages. The OPA2333 (dual version) is offered in DFN-8 (3 mm × 3 mm), MSOP-8, and SO-8 packages. All versions are specified for operation from -40°C to +125°C.

Features

AI Translation
  • Low Offset Voltage: 10 μV (max)
  • Zero Drift: 0.05 μV/°C (max)
  • 0.01-Hz to 10-Hz Noise: 1.1 μVPP
  • Quiescent Current: 17 μA
  • Single-Supply Operation
  • Supply Voltage: 1.8 V to 5.5 V
  • Rail-to-Rail Input/Output
  • microSize Packages: SC70 and SOT23

Applications

AI Translation
  • Transducers
  • Temperature Measurements
  • Electronic Scales
  • Medical Instrumentation
  • Battery-Powered Instruments
  • Handheld Test Equipment