Coilcraft 1812SMS-R15GLC
| Manufacturer | |
| MPN | 1812SMS-R15GLC |
| LCSC Part # | C38713287 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 150nH 1.2A 33mΩ 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 1.2A | |
| Inductance | 150nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 33mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 94
94 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8954 | $ 0.90 |
| 10+ | $ 0.7118 | $ 7.12 |
| 30+ | $ 0.6208 | $ 18.62 |
| 100+ | $ 0.5314 | $ 53.14 |
| 500+ | $ 0.4761 | $ 238.05 |
| 1,000+ | $ 0.4485 | $ 448.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 1.2A | |
| Inductance | 150nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 33mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



