Knowles 1808J0630223JCT
| Manufacturer | |
| MPN | 1808J0630223JCT |
| LCSC Part # | C3870811 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 22nF C0G ±5% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J0630223JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5807 | $ 0.58 |
| 200+ | $ 0.2248 | $ 44.96 |
| 500+ | $ 0.217 | $ 108.50 |
| 1,500+ | $ 0.2139 | $ 320.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0630223JCT | Knowles | 1808 | 0 | $ 0.5807 | ||
| 1808Y0630223KCT | Knowles | 1808 | 0 | $ 0.5494 | ||
| 1808J0630223JXR | Knowles | 1808 | 0 | $ 0.3355 | ||
| 1808J0630223JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630223JXT | Knowles | 1808 | 0 | $ 0.1861 | ||
| 1808J0630223JDR | Knowles | 1808 | 0 | $ 0.5169 | ||
| 1808Y0630223JDR | Knowles | 1808 | 0 | $ 0.5187 | ||
| 1808J0630223JDT | Knowles | 1808 | 0 | $ 0.309 | ||
| 1808Y0630223JDT | Knowles | 1808 | 0 | $ 0.3086 | ||
| 1808J0630223JCR | Knowles | 1808 | 0 | $ 0.6097 | ||
| 1808J1000223JXR | Knowles | 1808 | 0 | $ 0.3172 | ||
| 1808J1000223JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000223JXT | Knowles | 1808 | 0 | $ 0.1861 | ||
| 1808J1000223JDR | Knowles | 1808 | 0 | $ 0.477 | ||
| 1808J1000223JDT | Knowles | 1808 | 0 | $ 0.309 | ||
| 1808Y1000223JDT | Knowles | 1808 | 0 | $ 0.3086 | ||
| 1808J2000223JXR | Knowles | 1808 | 0 | $ 0.3172 | ||
| 1808Y2000223JXR | Knowles | 1808 | 0 | $ 0.327 | ||
| 1808J2000223JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000223JXT | Knowles | 1808 | 0 | $ 0.1861 |

