Knowles 1210Y6300331MXT
| Manufacturer | |
| MPN | 1210Y6300331MXT |
| LCSC Part # | C3870284 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 330pF X7R ±20% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y6300331MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2929 | $ 0.29 |
| 200+ | $ 0.1134 | $ 22.68 |
| 500+ | $ 0.1094 | $ 54.70 |
| 1,000+ | $ 0.1074 | $ 107.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210B331K102NT | FH | 1210 | 1,600 | $ 0.1392 | ||
| 1210J6300331MXT | Knowles | 1210 | 0 | $ 0.235 | ||
| 1210Y6300331MET | Knowles | 1210 | 0 | $ 0.3919 | ||
| 1210Y1K00331MXT | Knowles | 1210 | 0 | $ 0.2427 | ||
| 1210J1K00331MXT | Knowles | 1210 | 0 | $ 0.2402 | ||
| 1210Y1K00331MET | Knowles | 1210 | 0 | $ 0.3572 | ||
| 1210J1K20331MXT | Knowles | 1210 | 0 | $ 0.2402 | ||
| 1210Y1K20331MXT | Knowles | 1210 | 0 | $ 0.2954 | ||
| 1210Y1K50331MXT | Knowles | 1210 | 0 | $ 0.2363 | ||
| 1210J1K50331MXT | Knowles | 1210 | 0 | $ 0.2402 | ||
| 1210Y2K00331MXT | Knowles | 1210 | 0 | $ 0.2626 | ||
| 1210J2K00331MXT | Knowles | 1210 | 0 | $ 0.5061 | ||
| VJ1210Y331MXGAT5Z | VISHAY | 1210 | 0 | $ 0.3037 | ||
| 1210J6300331KXT | Knowles | 1210 | 0 | $ 0.2376 | ||
| 1210Y6300331KXT | Knowles | 1210 | 0 | $ 0.2946 | ||
| 1210Y6300331KET | Knowles | 1210 | 0 | $ 0.3949 | ||
| 1210Y1K00331KXT | Knowles | 1210 | 0 | $ 0.2713 | ||
| 1210Y1K00331KET | Knowles | 1210 | 0 | $ 0.3892 | ||
| 1210J1K00331KXT | Knowles | 1210 | 0 | $ 0.2415 | ||
| VJ1210Y331KXGAT5Z | VISHAY | 1210 | 0 | $ 0.3303 |

