KEMET C0603C569J2GAC7867
| Manufacturer | |
| MPN | C0603C569J2GAC7867 |
| LCSC Part # | C3869896 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5.6pF C0G ±5% 200V 0603 Ceramic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.6pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1164 | $ 0.12 |
| 200+ | $ 0.0451 | $ 9.02 |
| 500+ | $ 0.0435 | $ 21.75 |
| 1,000+ | $ 0.0427 | $ 42.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.6pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C569C2GACTU | KEMET | 0603 | 0 | $ 0.1096 | ||
| 0603J2005P60CFR | Knowles | 0603 | 0 | $ 0.342 | ||
| 0603Y2005P60DCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| VJ0603A5R6DLCAJ32 | VISHAY | 0603 | 0 | $ 0.5665 | ||
| VJ0603A5R6CLCAJ32 | VISHAY | 0603 | 0 | $ 1.1226 | ||
| VJ0603A5R6BLCAJ32 | VISHAY | 0603 | 0 | $ 2.1038 | ||
| GA0603A5R6CBCAT31G | VISHAY | 0603 | 0 | $ 0.0435 | ||
| GA0603A5R6BBCAR31G | VISHAY | 0603 | 0 | $ 0.0723 | ||
| VJ0603D5R6DLCAP | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D5R6DLCAJ | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D5R6DXCAJ | VISHAY | 0603 | 0 | $ 0.1112 | ||
| VJ0603D5R6CXCAP | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D5R6CXCAJ | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D5R6CXCAC | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D5R6CLCAP | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D5R6CLCAJ | VISHAY | 0603 | 0 | $ 0.1431 | ||
| VJ0603D5R6BLCAJ | VISHAY | 0603 | 0 | $ 0.2521 | ||
| VJ0603D5R6BLCAC | VISHAY | 0603 | 0 | $ 0.2521 | ||
| VJ0603D5R6BXCAP | VISHAY | 0603 | 0 | $ 0.2521 | ||
| VJ0603D5R6BXCAJ | VISHAY | 0603 | 0 | $ 0.2521 |

