Jinlai JSHC0530-R68M
| Manufacturer | |
| MPN | JSHC0530-R68M |
| LCSC Part # | C386840 |
| Packaging | SMD,5.9x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH 9A 9mΩ SMD,5.9x5.2mm |
| Datasheet | Jinlai JSHC0530-R68M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Jinlai | |
| Packaging | SMD,5.9x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 12A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Jinlai | |
| Packaging | SMD,5.9x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 12A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,420
2,420 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1179 | $ 0.59 |
| 50+ | $ 0.1036 | $ 5.18 |
| 150+ | $ 0.0975 | $ 14.63 |
| 500+ | $ 0.0899 | $ 44.95 |
| 2,500+ | $ 0.0865 | $ 216.25 |
| 5,000+ | $ 0.0844 | $ 422.00 |
| 12,500+ | $ 0.0723 | $ 903.75 |
| 25,000+ | $ 0.0716 | $ 1790.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Jinlai | |
| Packaging | SMD,5.9x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 12A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Jinlai | |
| Packaging | SMD,5.9x5.2mm | |
| Current Rating | 9A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 12A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C386840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



