LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C2824C223JDGACAUTO product image
Images for reference only

KEMET C2824C223JDGACAUTO

Manufacturer
MPN
C2824C223JDGACAUTO
LCSC Part #
C3868390
Packaging
SMD,6.1x7.2mm
Customer #
Key Attributes
22nF C0G ±5% 1kV SMD,6.1x7.2mm Ceramic Capacitors RoHS
DatasheetKEMET C2824C223JDGACAUTO
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.259$ 7.26
300+$ 2.8091$ 842.73
600+$ 2.7106$ 1626.36
900+$ 2.6621$ 2395.89
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingSMD,6.1x7.2mm
Capacitance22nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating1kV

Introduction

AI Translation

KEMET's automotive-grade high-voltage surface mount MLCCs utilize C0G dielectric with temperature-compensating characteristics, ideal for resonant circuit applications or applications requiring stable Q factor and capacitance. C0G capacitors exhibit no capacitance change over time or voltage, with negligible capacitance variation relative to ambient temperature. From -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Their superior high-frequency performance makes C0G high-voltage dielectrics the preferred choice for design engineers worldwide. Whether under the hood or in the cabin, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive-grade series capacitors meet AEC-Q200 certification requirements from the Automotive Electronics Council.

Features

AI Translation
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Capacitance range: 1 pF to 0.15 μF
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640, and 4540 case sizes
  • Ultra-low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage variation
  • Negligible capacitance shift with temperature variation
  • No piezoelectric noise
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • High-frequency power converters
  • Wide bandgap (WBG), SiC, and GaN systems
  • Snubbers (high dV/dT)
  • Resonant circuits (LLC, wireless charging, etc.)
  • Timing
  • Filtering