TDK CGA3E2X8R1H153K080AE
| Manufacturer | |
| MPN | CGA3E2X8R1H153K080AE |
| LCSC Part # | C3867171 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 15nF X8R ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | TDK CGA3E2X8R1H153K080AE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0298 | $ 0.03 |
| 200+ | $ 0.0116 | $ 2.32 |
| 500+ | $ 0.0112 | $ 5.60 |
| 1,000+ | $ 0.011 | $ 11.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C3867171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188R91H153KA37J | muRata | 0603 | 0 | $ 0.0288 | ||
| GCM188R91H153KA37D | muRata | 0603 | 0 | $ 0.0284 | ||
| GCG188R91H153KA03D | muRata | 0603 | 0 | $ 0.0742 | ||
| GCG188R91H153KA03J | muRata | 0603 | 0 | $ 0.0702 | ||
| CGA3E2X8R1H153K080AA | TDK | 0603 | 0 | $ 0.0169 | ||
| CGA3E2X8R1H153K080AD | TDK | 0603 | 0 | $ 0.0315 | ||
| C1608X8R1H153K080AE | TDK | 0603 | 0 | $ 0.043 | ||
| C1608X8R1H153K080AA | TDK | 0603 | 0 | $ 0.0154 | ||
| CGA3E2X8R2A153K080AE | TDK | 0603 | 0 | $ 0.0618 | ||
| C1608X8R2A153K080AA | TDK | 0603 | 0 | $ 0.0178 | ||
| CGA3E2X8R2A153K080AD | TDK | 0603 | 0 | $ 0.0618 | ||
| C1608X8R2A153K080AE | TDK | 0603 | 0 | $ 0.0298 | ||
| CGA3E2X8R2A153K080AA | TDK | 0603 | 0 | $ 0.0198 | ||
| GA0603H153KXAAP31G | VISHAY | 0603 | 0 | $ 0.0446 | ||
| GA0603H153KXAAC31G | VISHAY | 0603 | 0 | $ 0.0446 | ||
| GA0603H153KBAAR31G | VISHAY | 0603 | 0 | $ 0.0542 | ||
| GA0603H153JXAAP31G | VISHAY | 0603 | 0 | $ 0.0502 | ||
| GA0603H153JXAAC31G | VISHAY | 0603 | 0 | $ 0.0502 | ||
| GCM188R91H153MA37D | muRata | 0603 | 0 | $ 0.0554 | ||
| GA0603H153MXAAP31G | VISHAY | 0603 | 0 | $ 0.0405 |

