Coilcraft 1008CS-101XJLC
| Manufacturer | |
| Mfr. Part # | 1008CS-101XJLC |
| LCSC Part # | C38666526 |
| Package | 1008 |
| Customer # | |
| Description | 650mA 100nH ±5% Wire-wound chip inductor 560mΩ 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5252 | $ 0.53 |
10+ | $ 0.5112 | $ 5.11 |
30+ | $ 0.5019 | $ 15.06 |
100+ | $ 0.4926 | $ 49.26 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$