TDK C3216X7T2W683M130AA
| Manufacturer | |
| MPN | C3216X7T2W683M130AA |
| LCSC Part # | C3866070 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 68nF X7T ±20% 450V 1206 Ceramic Capacitors RoHS |
| Datasheet | TDK C3216X7T2W683M130AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0616 | $ 0.06 |
| 200+ | $ 0.0239 | $ 4.78 |
| 500+ | $ 0.0231 | $ 11.55 |
| 1,000+ | $ 0.0226 | $ 22.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
C3866070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R683K501HT | CCTC | 1206 | 1,440 | $ 0.0347 | ||
| C1206C683KCRACTU | KEMET | 1206 | 855 | $ 0.1679 | ||
| CGA5K4X7T2W683M130AA | TDK | 1206 | 0 | $ 0.0977 | ||
| GR331CD7LP683KW01L | muRata | 1206 | 0 | $ 0.1208 | ||
| GR331CD7LP683KW01K | muRata | 1206 | 0 | $ 0.1133 | ||
| GC331CD7LP683KX19L | muRata | 1206 | 0 | $ 0.1208 | ||
| C3216X7T2W683K130AA | TDK | 1206 | 0 | $ 0.0598 | ||
| CGA5K4X7T2W683K130AA | TDK | 1206 | 0 | $ 0.1243 | ||
| C1206V683KCRACAUTO7210 | KEMET | 1206 | 0 | $ 0.3631 | ||
| C1206X683KCRACTU | KEMET | 1206 | 0 | $ 0.0968 |

