Infineon IRFB7430PBF
| Manufacturer | |
| MPN | IRFB7430PBF |
| LCSC Part # | C386335 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 195A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.13nF | |
| Current - Continuous Drain(Id) | 195A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.24nF | |
| Gate Charge(Qg) | 460nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt
- Ruggedness
- Fully Characterized Capacitance and Avalanche
- SOA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
- RoHS Compliant, Halogen-Free
Applications
AI Translation
- Brushed Motor drive applications
- BLDC Motor drive applications
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC Inverters
In-Stock: 126
126 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8207 | $ 1.82 |
| 10+ | $ 1.5449 | $ 15.45 |
| 50+ | $ 1.2756 | $ 63.78 |
| 100+ | $ 1.1047 | $ 110.47 |
| 500+ | $ 1.0289 | $ 514.45 |
| 1,000+ | $ 0.995 | $ 995.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.13nF | |
| Current - Continuous Drain(Id) | 195A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.24nF | |
| Gate Charge(Qg) | 460nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt
- Ruggedness
- Fully Characterized Capacitance and Avalanche
- SOA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
- RoHS Compliant, Halogen-Free
Applications
AI Translation
- Brushed Motor drive applications
- BLDC Motor drive applications
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



