Walsin MT18N471J101CT
| Manufacturer | WalsinAsian Brands |
| MPN | MT18N471J101CT |
| LCSC Part # | C3863275 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 470pF 100V C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Multilayer Ceramic Capacitors (MLCC) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT components and achieve miniaturization, high density, and high efficiency. WTC's MT series MLCCs utilize X8G, NP0, and X7R dielectrics, delivering high electrical precision, stability, and reliability. Furthermore, MT series MLCCs are subject to stringent quality control to ensure performance in automotive applications.
Features
- Wide range of size options (0201 to 1210).
- High capacitance in a given package size.
- Lead-free termination (pure tin).
- MT series compliant with AEC-Q200 requirements.
Applications
- For navigation and information equipment.
- For entertainment equipment.
- For comfort equipment.
- For automotive electronics.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0367 | $ 0.73 |
| 200+ | $ 0.0304 | $ 6.08 |
| 600+ | $ 0.0268 | $ 16.08 |
| 4,000+ | $ 0.024 | $ 96.00 |
| 8,000+ | $ 0.0222 | $ 177.60 |
| 20,000+ | $ 0.0212 | $ 424.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Multilayer Ceramic Capacitors (MLCC) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT components and achieve miniaturization, high density, and high efficiency. WTC's MT series MLCCs utilize X8G, NP0, and X7R dielectrics, delivering high electrical precision, stability, and reliability. Furthermore, MT series MLCCs are subject to stringent quality control to ensure performance in automotive applications.
Features
- Wide range of size options (0201 to 1210).
- High capacitance in a given package size.
- Lead-free termination (pure tin).
- MT series compliant with AEC-Q200 requirements.
Applications
- For navigation and information equipment.
- For entertainment equipment.
- For comfort equipment.
- For automotive electronics.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



