ADI AD7741BRZ
| Manufacturer | |
| MPN | AD7741BRZ |
| LCSC Part # | C386301 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Synchronous Voltage-to-Frequency Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Temperature Stability | 50ppm/℃ | |
| Frequency | 1.05MHz | |
| Linearity | 0.024% | |
| Vos - Input Offset Voltage | 40mV | |
| Conversion Type VF/FV | V/F | |
| Ib - Input Bias Current | 50nA | |
| Voltage - Supply | 4.75V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7741/AD7742 are a new generation of synchronous voltage-to-frequency converters (VFCs). The AD7741 is a single-channel version in an 8-lead package (SOIC/DIP) and the AD7742 is a multichannel version in a 16-lead package (SOIC/ DIP). No user trimming is required to achieve the specified performance. The AD7741 has a single buffered input whereas the AD7742 has four buffered inputs that may be configured as two fully-differential inputs or three pseudo-differential inputs. Both parts include an on-chip +2.5 V bandgap reference that provides the user with the option of using this internal reference or an external reference. The AD7741 has a single-ended voltage input range from 0 V to REFIN. The AD7742 has a differential voltage input range from -VREF to +VREF. Both parts operate from a single +5 V supply consuming typically 6 mA, and also contain a power-down feature that reduces the current consumption to less than 35 μA.
Features
- AD7741: One Single-Ended Input Channel
- AD7742: Two Differential or Three Pseudo-Differential Input Channels
- Integral Nonlinearity of 0.012% at f0UT(Max)=2.75 MHz (AD7742) and at f0UT(Max)=1.35 MHz (AD7741)
- Single +5 V Supply Operation
- Buffered Inputs
- Programmable Gain Analog Front-End
- On-Chip ±2.5 V Reference
- Internal/External Reference Option
- Power Down to 35 μA Max
- Minimal External Components Required
- 8-Lead and 16-Lead DIP and SOIC Packages
Applications
- Low Cost Analog-to-Digital Conversion
- Signal Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3664$ 5.5219 | $ 5.52 |
| 10+ | $ 7.4966$ 4.9478 | $ 49.48 |
| 30+ | $ 6.9676$ 4.5987 | $ 137.96 |
| 100+ | $ 6.523$ 4.3052 | $ 430.52 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Temperature Stability | 50ppm/℃ | |
| Frequency | 1.05MHz | |
| Linearity | 0.024% | |
| Vos - Input Offset Voltage | 40mV | |
| Conversion Type VF/FV | V/F | |
| Ib - Input Bias Current | 50nA | |
| Voltage - Supply | 4.75V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7741/AD7742 are a new generation of synchronous voltage-to-frequency converters (VFCs). The AD7741 is a single-channel version in an 8-lead package (SOIC/DIP) and the AD7742 is a multichannel version in a 16-lead package (SOIC/ DIP). No user trimming is required to achieve the specified performance. The AD7741 has a single buffered input whereas the AD7742 has four buffered inputs that may be configured as two fully-differential inputs or three pseudo-differential inputs. Both parts include an on-chip +2.5 V bandgap reference that provides the user with the option of using this internal reference or an external reference. The AD7741 has a single-ended voltage input range from 0 V to REFIN. The AD7742 has a differential voltage input range from -VREF to +VREF. Both parts operate from a single +5 V supply consuming typically 6 mA, and also contain a power-down feature that reduces the current consumption to less than 35 μA.
Features
- AD7741: One Single-Ended Input Channel
- AD7742: Two Differential or Three Pseudo-Differential Input Channels
- Integral Nonlinearity of 0.012% at f0UT(Max)=2.75 MHz (AD7742) and at f0UT(Max)=1.35 MHz (AD7741)
- Single +5 V Supply Operation
- Buffered Inputs
- Programmable Gain Analog Front-End
- On-Chip ±2.5 V Reference
- Internal/External Reference Option
- Power Down to 35 μA Max
- Minimal External Components Required
- 8-Lead and 16-Lead DIP and SOIC Packages
Applications
- Low Cost Analog-to-Digital Conversion
- Signal Isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



