LRC S-LMBR1200FT1G
| Manufacturer | LRCAsian Brands |
| MPN | S-LMBR1200FT1G |
| LCSC Part # | C38621287 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 920mV@1A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power loss, high efficiency.
- Guard ring construction for overvoltage protection.
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications.
- Declared material content compliant with RoHS and halogen-free.
- S-prefix for automotive and other applications requiring unique production site and change control requirements; AEC-Q101 qualified and PPAP capable.
In-Stock: 870
870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.051 | $ 0.51 |
| 100+ | $ 0.0409 | $ 4.09 |
| 300+ | $ 0.0358 | $ 10.74 |
| 3,000+ | $ 0.032 | $ 96.00 |
| 6,000+ | $ 0.029 | $ 174.00 |
| 9,000+ | $ 0.0275 | $ 247.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 920mV@1A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power loss, high efficiency.
- Guard ring construction for overvoltage protection.
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications.
- Declared material content compliant with RoHS and halogen-free.
- S-prefix for automotive and other applications requiring unique production site and change control requirements; AEC-Q101 qualified and PPAP capable.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



