Taiyo Yuden TMK316BBJ226ML-T
| Manufacturer | |
| MPN | TMK316BBJ226ML-T |
| LCSC Part # | C386093 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X5R 1206 |
| Datasheet | Taiyo Yuden TMK316BBJ226ML-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
In-Stock: 13,305
13,305 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3956 | $ 1.98 |
| 50+ | $ 0.3334 | $ 16.67 |
| 150+ | $ 0.3068 | $ 46.02 |
| 500+ | $ 0.2736 | $ 136.80 |
| 2,000+ | $ 0.1903 | $ 380.60 |
| 4,000+ | $ 0.1814 | $ 725.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C386093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C3216X5R1V226MTJ00E | TDK | 1206 | 186,860 | $ 0.4686 | ||
| TCC1206X5R226M250HT | CCTC | 1206 | 144,765 | $ 0.1628 | ||
| HGC1206R5226M250NSPJ | Chinocera | 1206 | 110,815 | $0.1491 $0.1537 | ||
| 1206X226M250NT | FH | 1206 | 100,365 | $ 0.3343 | ||
| CGA1206X5R226M350NT | HRE | 1206 | 60,755 | $ 0.377 | ||
| HGC1206R5226M350NSPJ | Chinocera | 1206 | 48,490 | $ 0.2683 | ||
| CGA1206X5R226M250NT | HRE | 1206 | 37,045 | $ 0.115 | ||
| MSAST31LBB5226MTNA01 | Taiyo Yuden | 1206 | 5,525 | $ 0.3364 | ||
| CL31A226MAHNNNE | Samsung Electro-Mechanics | 1206 | 2,900 | $ 0.3372 | ||
| C3216X5R1E226MTJ00N | TDK | 1206 | 1,917 | $ 0.6324 | ||
| CL31A226KAHNNNE | Samsung Electro-Mechanics | 1206 | 442,420 | $ 0.2057 | ||
| GRM31CR61E226KE15L | muRata | 1206 | 114,230 | $ 0.3492 | ||
| GRT31CR61E226ME01L | muRata | 1206 | 0 | $ 0.214 | ||
| C3216X5R1E226M160AB | TDK | 1206 | 0 | $ 1.5781 | ||
| C1206X5R250-226MNE | Venkel | 1206 | 0 | $ 0.1806 | ||
| 1206X5R226M250NT | AIDE CAPACITOR | 1206 | 0 | $ 0.058 | ||
| TCC1206X5R226M250HTF | CCTC | 1206 | 0 | $ 0.0647 | ||
| FCC1206X226M250HT | FOJAN | 1206 | 0 | $ 0.0586 | ||
| FCC1206X226M350HT | FOJAN | 1206 | 0 | $0.3353 $0.3725 | ||
| 1206X226M250CT | Walsin | 1206 | 0 | $ 0.2333 |



