KEMET C0603C181K5RACAUTO
| Produttore | |
| Cod. Prod. | C0603C181K5RACAUTO |
| Cod. LCSC | C3860479 |
| Imballo | 0603 |
| Numero Cliente | |
| Attr. chiave | 180pF X7R ±10% 50V 0603 Ceramic Capacitors RoHS |
| Scheda Tecnica | KEMET C0603C181K5RACAUTO |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0603 | |
| Capacitance | 180pF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Descrizione
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0165 | $ 0.02 |
| 200+ | $ 0.0064 | $ 1.28 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Ceramic Capacitors | |
| Produttore | KEMET | |
| Imballo | 0603 | |
| Capacitance | 180pF |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Descrizione
KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Caratteristiche
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 10 pF to 22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, eliminating orientation concerns during assembly
- 100% pure matte tin-plated terminations for excellent solderability
Applicazioni
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB181 | YAGEO | 0603 | 49,100 | $ 0.0128 | ||
| 0603B181K500NT | FH | 0603 | 18,400 | $ 0.0104 | ||
| TCC0603X7R181K500CT | CCTC | 0603 | 1,200 | $ 0.0046 | ||
| C0603C181K5RACTU | KEMET | 0603 | 0 | $ 0.0347 | ||
| C0603C181K5RALTU | KEMET | 0603 | 0 | $ 0.0839 | ||
| C0603C181K5RAC7867 | KEMET | 0603 | 0 | $ 0.0483 | ||
| C0603C181K5RAL7867 | KEMET | 0603 | 0 | $ 0.1055 | ||
| 0603Y0500181KXT | Knowles | 0603 | 0 | $ 0.0956 | ||
| 0603J0500181KXT | Knowles | 0603 | 0 | $ 0.0823 | ||
| 0603Y0500181KET | Knowles | 0603 | 0 | $ 0.123 | ||
| 0603Y0630181KXT | Knowles | 0603 | 0 | $ 0.0956 | ||
| MA0603XR181K500 | Meritek | 0603 | 0 | $ 0.0116 | ||
| CL10B181KB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0081 | ||
| C0603X7R500-181KNE | Venkel | 0603 | 0 | $ 0.0102 | ||
| VJ0603Y181KXAPW1BC | VISHAY | 0603 | 0 | $ 0.017 | ||
| VJ0603Y181KXACW1BC | VISHAY | 0603 | 0 | $ 0.0192 | ||
| HGC0603R7181K500NTHJ | Chinocera | 0603 | 0 | $ 0.0036 | ||
| FN18X181K500PSG | PSA | 0603 | 0 | $ 0.0111 | ||
| 0603B181K500CT | Walsin | 0603 | 0 | $ 0.0121 | ||
| CC0603KPX7R9BB181 | YAGEO | 0603 | 0 | $ 0.0063 |

